Vishay, IFSC2020DZ-01 15 μH 20% 2.1 A Idc
- RS Stock No.:
- 697-490
- Mfr. Part No.:
- IFSC2020DZER150M01
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR1.52
FREE delivery for orders over RM 150.00
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | MYR1.52 |
| 25 - 99 | MYR1.27 |
| 100 + | MYR0.76 |
*price indicative
- RS Stock No.:
- 697-490
- Mfr. Part No.:
- IFSC2020DZER150M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 15μH | |
| Maximum DC Current | 2.1A | |
| Length | 5mm | |
| Pin Count | 2 | |
| Maximum DC Resistance | 112mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20% | |
| Series | IFSC2020DZ-01 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 5mm | |
| Height | 4mm | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Self Resonant Frequency | 13MHz | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 15μH | ||
Maximum DC Current 2.1A | ||
Length 5mm | ||
Pin Count 2 | ||
Maximum DC Resistance 112mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20% | ||
Series IFSC2020DZ-01 | ||
Maximum Operating Temperature 125°C | ||
Depth 5mm | ||
Height 4mm | ||
Standards/Approvals RoHS Compliant | ||
Maximum Self Resonant Frequency 13MHz | ||
- COO (Country of Origin):
- CN
The Vishay Ferrite power Inductor is engineered to meet the demanding requirements of modern electronic applications. This high-performance component is designed for efficient power management in various devices, ensuring reliable operation across a broad spectrum of applications. Featuring a Compact size, this SMD inductor facilitates easy integration into portable devices and consumer electronics, delivering optimal performance while maintaining minimal footprint. Its magnetically shielded construction safeguards against interference, making it Ideal for sensitive circuits. With a robust operating temperature range tailored for versatility, this inductor stands out in environments where reliability is paramount.
Magnetically shielded to reduce noise and interference
Compact 5.0 mm x 5.0 mm x 4.0 mm SMD package for space-saving designs
Offers excellent heat rating saturation specifications for reliable performance
High inductance tolerance guarantees consistent operational performance
Designed for use in DC/DC converters and power management solutions
Enhanced thermal performance contributes to prolonged device lifespan
Compliant with lead-free standards, supporting eco-friendly designs
Related links
- Vishay, IFSC2020DZ-01 4.7 μH 30% 3.3 A Idc
- Vishay, IFSC2020DZ-01 1.0 μH 30% 5.1 A Idc
- Vishay, IFSC2020DZ-01 6.8 μH 20% 2.8 A Idc
- Vishay, IFSC2020DZ-01 Shielded 10 μH 20% 2.4 A Idc
- Vishay, IFSC2020DZ-01 22 μH 20% 1.6 A Idc
- Vishay, IFSC2020DZ-01 220 μH 20% 0.5 A Idc
- Vishay, IFSC2020DZ-01 680 μH 20% 0.3 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 2.1 A Idc
