Vishay, IDCP2218-01 220 μH 10% 350 mA Idc
- RS Stock No.:
- 697-464
- Mfr. Part No.:
- IDCP2218ER221K01
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR1.37
FREE delivery for orders over RM 150.00
In Stock
- 1,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | MYR1.37 |
| 25 - 99 | MYR1.17 |
| 100 - 499 | MYR0.85 |
| 500 + | MYR0.65 |
*price indicative
- RS Stock No.:
- 697-464
- Mfr. Part No.:
- IDCP2218ER221K01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 220μH | |
| Maximum DC Current | 350mA | |
| Length | 5.8mm | |
| Maximum DC Resistance | 1570mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | IDCP2218-01 | |
| Inductance Tolerance | 10% | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 5.2mm | |
| Depth | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 220μH | ||
Maximum DC Current 350mA | ||
Length 5.8mm | ||
Maximum DC Resistance 1570mΩ | ||
Minimum Operating Temperature -40°C | ||
Series IDCP2218-01 | ||
Inductance Tolerance 10% | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Height 5.2mm | ||
Depth 4.5mm | ||
- COO (Country of Origin):
- CN
The Vishay Ferrite power inductor is designed to provide reliable performance in demanding DC/DC power supply applications. With its Compact size of 5.8 mm x 5.2 mm x 4.5 mm, this unshielded inductor features a ferrite drumcore construction that ensures efficient energy transfer. Specifically tailored for noise suppression and filtering, it supports inductance values ranging from 1 μH to 680 μH, making it Ideal for various electronic devices. The product is built to withstand a wide operating temperature range of -40 °C to +105 °C, ensuring durability and longevity in industrial environments. This inductor promises to enhance overall system performance by delivering optimal current ratings while maintaining Compact dimensions.
Compact size at 5.8 mm x 5.2 mm x 4.5 mm for design flexibility
Ferrite drumcore construction enhances performance while remaining unshielded
High heat rating current allows for elevated operational efficiency
Operating temperature range of -40 °C to +105 °C ensures reliability in various conditions
Resistance to solder heat guarantees durability through multiple reflow cycles
Optimal for noise suppression and filtering applications, improving circuit integrity
Related links
- Vishay, IDCP2218-01 6.8 μH 20% 2.5 A Idc
- Vishay, IDCP2218-01 Unshielded 100 μH Drum Core 20% 0.52 A Idc
- Vishay, IDCP2218-01 33 μH 20% 0.88 A Idc
- Vishay, IDCP2218-01 10 μH 20% 1.5 A Idc
- Vishay, IFSC-2020DE-01 470 μH 20% 0.35 A Idc
- Vishay, IFSC2020DZ-01 220 μH 20% 0.5 A Idc
- Vishay, IDCP3020-01 220 μH 10% 0.49 A Idc
- Vishay, IFSC-2020DE-01 220 μH 20% 0.5 A Idc
