Vishay, IFDC-5050HZ 1000 μH 30% 900 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 13%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

MYR3.78

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24MYR3.78-
25 - 99MYR3.2613%
100 - 499MYR2.4136%
500 +MYR1.8351%

*price indicative

Packaging Options:
RS Stock No.:
697-462
Mfr. Part No.:
IFDC5050HZER102M
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

1000μH

Maximum DC Current

900mA

Length

12.3mm

Maximum DC Resistance

1820mΩ

Minimum Operating Temperature

-40°C

Series

IFDC-5050HZ

Inductance Tolerance

30%

Maximum Operating Temperature

125°C

Height

8mm

Standards/Approvals

RoHS Compliant

Depth

12.3mm

Maximum Self Resonant Frequency

1.3MHz

The Vishay Shielded SMD power inductor is designed to ensure optimal performance in a variety of applications including DC/DC power supplies, LCD displays, and noise suppression. With its Compact dimensions of 12.3 mm x 12.3 mm x 8.0 mm and robust ferrite construction, this inductor offers reliability and efficiency in filtering applications. Its low DCR ratings enhance overall energy savings, while the wide current rating range allows versatility across numerous circuits, making it an Ideal choice for engineers seeking high-performance inductive components.

Shielded ferrite construction minimises electromagnetic interference

Comprehensive operating temperature range from -40 °C to +125 °C ensures reliability in extreme conditions

Rated operating voltage of 120 V suits a variety of voltage applications

Superior saturation current performance enhances operational stability

Low DC resistance (DCR) ratings reduce power losses for improved efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy