Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 15 A Idc

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
565-250
Mfr. Part No.:
IHLP5050EZEK3R3M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

15A

Package/Case

EK

Packaging

Tape & Reel

Length

0.52in

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

9.2mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Series

IHLP

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Depth

0.2in

Height

5mm

Core Material

Metal Composite

Standards/Approvals

RoHS

Diameter

0.2in

Termination Style

EK

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

The Vishay Power Inductor with shielded construction ensures low EMI and stable performance in Compact circuits. It is designed to handle high transient current spikes without saturation, making it Ideal for demanding power management applications. Suitable for use in DC/DC converters and high-efficiency systems.

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy