Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 8.5 A Idc
- RS Stock No.:
- 565-238
- Mfr. Part No.:
- IHLP4040DZEK5R6M01
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR63.88
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR6.388 | MYR63.88 |
| 100 - 490 | MYR5.175 | MYR51.75 |
| 500 + | MYR3.963 | MYR39.63 |
*price indicative
- RS Stock No.:
- 565-238
- Mfr. Part No.:
- IHLP4040DZEK5R6M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 5.6μH | |
| Maximum DC Current | 8.5A | |
| Package/Case | EK | |
| Length | 0.43in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 19.30mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Core Material | Metal Composite | |
| Height | 4mm | |
| Depth | 0.16in | |
| Termination Style | EK | |
| Diameter | 0.16in | |
| Standards/Approvals | RoHS | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 5.6μH | ||
Maximum DC Current 8.5A | ||
Package/Case EK | ||
Length 0.43in | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 19.30mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Core Material Metal Composite | ||
Height 4mm | ||
Depth 0.16in | ||
Termination Style EK | ||
Diameter 0.16in | ||
Standards/Approvals RoHS | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor with shielded construction offers efficient EMI suppression and reliable performance. Supports frequency ranges up to 5.0 MHz, making it Ideal for high-speed DC/DC converters. Features the lowest DCR per μH in its package size, ensuring high efficiency and minimal power loss in Compact electronic designs.
Handles high transient current spikes without saturation
Ultra low buzz noise, due to composite construction
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 8.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 8.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 8.2 μH ±20 % 8.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 9.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 21 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 4.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 3 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 28 A Idc
