Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 10 μH ±20 % 6.5 A Idc

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR4,148.00

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR4.148MYR4,148.00

*price indicative

RS Stock No.:
565-219
Mfr. Part No.:
IHLP4040DZEK100M5A
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

10μH

Maximum DC Current

6.5A

Package/Case

EK

Length

0.43in

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

53.5mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Inductance Tolerance

±20 %

Series

IHLP

Core Material

Metallic Magnetic

Standards/Approvals

RoHS

Diameter

0.16in

Height

4mm

Termination Style

EK

Depth

0.16in

Maximum Self Resonant Frequency

13MHz

Inductor Construction

Shielded

The Vishay Power Inductor is optimized for low DCR, delivering up to 20% reduction in DC power losses compared to other IHLP series. Designed for high efficiency in power conversion systems. Ideal for DC/DC power supplies, smart grid infrastructure, and solar energy applications. Offers reliable performance in compact, high-current designs.

Magnetically shielded metal construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy