Vishay, IHLP, EK Shielded Surface Mount Inductor 1 nH ±20 % 7 A Idc
- RS Stock No.:
- 565-192
- Mfr. Part No.:
- IHLP2020BZEK1R0M01
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3500 units)*
MYR7,917.00
FREE delivery for orders over RM 150.00
- Final 3,500 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 3500 + | MYR2.262 | MYR7,917.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 10)
MYR39.96
- RS Stock No.:
- 565-192
- Mfr. Part No.:
- IHLP2020BZEK1R0M01
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1nH | |
| Maximum DC Current | 7A | |
| Package/Case | EK | |
| Packaging | Tape & Reel | |
| Length | 0.22in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 20mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | EK | |
| Diameter | 0.08in | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Depth | 0.08in | |
| Maximum Self Resonant Frequency | 62MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 1nH | ||
Maximum DC Current 7A | ||
Package/Case EK | ||
Packaging Tape & Reel | ||
Length 0.22in | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 20mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style EK | ||
Diameter 0.08in | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Depth 0.08in | ||
Maximum Self Resonant Frequency 62MHz | ||
Inductor Construction Shielded | ||
Related links
- Vishay EK Shielded Surface Mount Inductor 1 nH ±20 % 7 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 7 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 7 A Idc
- Vishay EK Shielded Surface Mount Inductor 330 nH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor 100 nH ±20 % 21 A Idc
- Vishay EK Shielded Surface Mount Inductor 470 nH ±20 % 12.5 A Idc
- Vishay EK Shielded Surface Mount Inductor 470 nH ±20 % 11.5 A Idc
- Vishay EK Shielded Surface Mount Inductor 680 nH ±20 % 10 A Idc

