Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 41 A Idc
- RS Stock No.:
- 565-088
- Mfr. Part No.:
- IHLP5050FDEKR47M01
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR103.90
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR54.61
FREE delivery for orders over RM 150.00
In Stock
- 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR10.922 | MYR54.61 | - |
| 50 - 245 | MYR8.844 | MYR44.22 | MYR103.90 |
| 250 + | MYR6.766 | MYR33.83 | MYR1,039.00 |
*price indicative
- RS Stock No.:
- 565-088
- Mfr. Part No.:
- IHLP5050FDEKR47M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 470nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 41A | |
| Package/Case | EK | |
| Length | 0.52in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.2mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Diameter | 0.25in | |
| Core Material | Metal Composite | |
| Height | 6.4mm | |
| Termination Style | EK | |
| Depth | 0.25in | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 470nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 41A | ||
Package/Case EK | ||
Length 0.52in | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 1.2mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Diameter 0.25in | ||
Core Material Metal Composite | ||
Height 6.4mm | ||
Termination Style EK | ||
Depth 0.25in | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor features shielded construction for reduced EMI and enhanced circuit stability. It is capable of handling high transient current spikes without saturation, ensuring reliable performance under dynamic load conditions. Ideal for use in efficient DC/DC converters and Compact power systems.
Ultra low buzz noise, due to composite construction
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 41 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 17.5 A Idc
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 41 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metallic Magnetic Core, 470 nH ±20 % 30 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 470 pH ±20 % 15.4 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 20 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 2.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 25 A Idc
