Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 22 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 19%

View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR54.61

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45MYR10.922MYR54.61-
50 - 245MYR8.844MYR44.2219%
250 +MYR6.766MYR33.8338%

*price indicative

Packaging Options:
RS Stock No.:
565-082
Mfr. Part No.:
IHLP5050FDEK2R2M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

22A

Package/Case

EK

Length

0.52in

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

4.2mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

IHLP

Standards/Approvals

RoHS

Core Material

Metal Composite

Termination Style

EK

Height

6.4mm

Depth

0.25in

Diameter

0.25in

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

The Vishay Power Inductor features shielded construction for reduced EMI and enhanced circuit stability. It is capable of handling high transient current spikes without saturation, ensuring reliable performance under dynamic load conditions. Ideal for use in efficient DC/DC converters and Compact power systems.

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy