Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 10 A Idc

This image is representative of the product range

Subtotal (1 reel of 500 units)*

MYR3,363.50

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +MYR6.727MYR3,363.50

*price indicative

RS Stock No.:
565-073
Mfr. Part No.:
IHLP5050FDEK100M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

10μH

Maximum DC Current

10A

Package/Case

EK

Length

0.52in

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

17.2mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Series

IHLP

Inductance Tolerance

±20 %

Diameter

0.25in

Core Material

Metal Composite

Termination Style

EK

Standards/Approvals

RoHS

Height

6.4mm

Depth

0.25in

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

The Vishay Power Inductor features shielded construction for reduced EMI and enhanced circuit stability. It is capable of handling high transient current spikes without saturation, ensuring reliable performance under dynamic load conditions. Ideal for use in efficient DC/DC converters and Compact power systems.

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy