Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.9 A Idc
- RS Stock No.:
- 565-013
- Mfr. Part No.:
- IHLP2525CZEK220M11
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
MYR6,682.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR2.673 | MYR6,682.50 |
*price indicative
- RS Stock No.:
- 565-013
- Mfr. Part No.:
- IHLP2525CZEK220M11
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 2.9A | |
| Package/Case | EK | |
| Length | 0.27in | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Diameter | 0.12in | |
| Termination Style | EK | |
| Height | 3mm | |
| Depth | 0.12in | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 2.9A | ||
Package/Case EK | ||
Length 0.27in | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Diameter 0.12in | ||
Termination Style EK | ||
Height 3mm | ||
Depth 0.12in | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor with a low 3.0 mm height offers the lowest profile in its package footprint, Ideal for space-constrained designs. It features shielded construction for reduced EMI and excellent energy storage for DC/DC converter applications up to 5 MHz. Suitable for filtering applications up to the self-resonant frequency.
Handles high transient current spikes without saturation
Ultra low buzz noise, due to composite construction
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.9 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 9.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 4.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 9.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 10 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 8.2 μH ±20 % 18 A Idc
