Wurth Elektronik, WE-LHMI, 7050 Shielded Wirewound Surface Mount Inductor 4.7 μH ±20 % 6.2 A Idc
- RS Stock No.:
- 563-106
- Mfr. Part No.:
- 74437349047
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR116.10
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR60.96
FREE delivery for orders over RM 150.00
In Stock
- 660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR12.192 | MYR60.96 | - |
| 50 - 245 | MYR9.87 | MYR49.35 | MYR116.10 |
| 250 - 495 | MYR7.562 | MYR37.81 | MYR1,157.50 |
| 500 + | MYR6.102 | MYR30.51 | MYR3,045.00 |
*price indicative
- RS Stock No.:
- 563-106
- Mfr. Part No.:
- 74437349047
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 6.2A | |
| Package/Case | 7050 | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 28mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LHMI | |
| Inductance Tolerance | ±20 % | |
| Depth | 4.8mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 4.8mm | |
| Maximum Self Resonant Frequency | 24MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 6.2A | ||
Package/Case 7050 | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 28mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series WE-LHMI | ||
Inductance Tolerance ±20 % | ||
Depth 4.8mm | ||
Standards/Approvals RoHS, REACH | ||
Height 4.8mm | ||
Maximum Self Resonant Frequency 24MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 4020 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 1 μH ±20 % 6.2 A Idc
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 15 μH ±20 % 2.75 A Idc
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 68 μH ±20 % 1.25 A Idc
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 47 μH ±20 % 1.45 A Idc
- Wurth Elektronik 7050 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 6.8 μH ±20
- Wurth Elektronik 7050 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 2.2 μH ±20
- Wurth Elektronik 7050 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 3.3 μH ±20
- Wurth Elektronik 7050 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 8.2 μH ±20
