Wurth Elektronik, WE-LHMI, 5030 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 10 μH ±20 % 2.9 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR55.95

Add to Basket
Select or type quantity
In Stock
  • Plus 1,660 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 20MYR11.19MYR55.95
25 +MYR10.852MYR54.26

*price indicative

Packaging Options:
RS Stock No.:
563-105
Mfr. Part No.:
74437336100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.9A

Package/Case

5030

Packaging

Tape & Reel

Length

5.7mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

110mΩ

Pin Count

2

Series

WE-LHMI

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Core Material

Polystyrene

Standards/Approvals

No

Depth

2.8mm

Height

2.8mm

Maximum Self Resonant Frequency

16MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy