Panasonic, MF Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 0.68 μH ±20 % 65 A Idc
- RS Stock No.:
- 548-926
- Mfr. Part No.:
- ETQPAMR68JFW
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR50.33
FREE delivery for orders over RM 150.00
In Stock
- Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 18 | MYR25.165 | MYR50.33 |
| 20 - 98 | MYR15.615 | MYR31.23 |
| 100 - 198 | MYR9.42 | MYR18.84 |
| 200 + | MYR9.19 | MYR18.38 |
*price indicative
- RS Stock No.:
- 548-926
- Mfr. Part No.:
- ETQPAMR68JFW
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 0.68μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 65A | |
| Packaging | Taping | |
| Length | 17.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.77mΩ | |
| Maximum Operating Temperature | 160°C | |
| Inductance Tolerance | ±20 % | |
| Series | MF | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Core Material | Magnetic Iron Alloy | |
| Termination Style | 17.2 x 15.6 x 10.5 mm | |
| Height | 10.5mm | |
| Diameter | 10.5mm | |
| Depth | 10.5mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 0.68μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 65A | ||
Packaging Taping | ||
Length 17.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.77mΩ | ||
Maximum Operating Temperature 160°C | ||
Inductance Tolerance ±20 % | ||
Series MF | ||
Standards/Approvals AEC-Q200, RoHS | ||
Core Material Magnetic Iron Alloy | ||
Termination Style 17.2 x 15.6 x 10.5 mm | ||
Height 10.5mm | ||
Diameter 10.5mm | ||
Depth 10.5mm | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- JP
The Panasonic Power inductors choke coil for automotive applications with excellent heat resistance and a compact low profile SMD design ensure high reliability and support high bias current.
Shielded construction
AEC-Q200 compliant
RoHS compliant
