Visaton Wirewound Surface Mount Inductor 2.2 mH
- RS Stock No.:
- 526-979
- Mfr. Part No.:
- 4992
- Manufacturer:
- Visaton
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR13.20
View bulk pricing optionsSubtotal (1 unit)*
MYR43.29
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR43.29 | - |
| 10 - 49 | MYR41.97 | MYR13.20 |
| 50 - 99 | MYR40.72 | MYR128.50 |
| 100 + | MYR35.10 | MYR819.00 |
*price indicative
- RS Stock No.:
- 526-979
- Mfr. Part No.:
- 4992
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Inductance | 2.2mH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Inductance 2.2mH | ||
Product Type Wirewound Surface Mount Inductor | ||
Automotive Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- Visaton Wirewound Surface Mount Inductor 2.2 mH
- Visaton Wirewound Surface Mount Inductor 1.5 mH
- Visaton Wirewound Surface Mount Inductor 0.1 mH
- Visaton Wirewound Surface Mount Inductor 0.22 mH
- Visaton Wirewound Surface Mount Inductor 1 mH
- Visaton Wirewound Surface Mount Inductor 0.68 mH
- Visaton Wirewound Surface Mount Inductor 3.3 mH
- Visaton Wirewound Surface Mount Inductor 0.47 mH
