Wurth Elektronik, WE-PD4 Unshielded Power Inductor with a Ferrite Core, 2.20 μH ±20 % 2.4 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR88.42

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR88.42
5 +MYR85.78

*price indicative

Packaging Options:
RS Stock No.:
487-111
Distrelec Article No.:
301-88-670
Mfr. Part No.:
74455022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

2.20μH

Maximum DC Current

2.4A

Length

6.6mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

70mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Series

WE-PD4

Inductance Tolerance

±20 %

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Core Material

Ferrite

Depth

4.45mm

Height

2.92mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

50MHz

Moulded

Yes

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy