Wurth Elektronik, WE-PD3 Shielded Power Inductor with a Wire-Wound Drum Core, Shielded Core, 4.7 μH ±20 % 2.7 A Idc
- RS Stock No.:
- 487-099
- Distrelec Article No.:
- 301-88-657
- Mfr. Part No.:
- 7445404
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR15.80
View bulk pricing optionsSubtotal (1 unit)*
MYR105.44
FREE delivery for orders over RM 150.00
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR105.44 | - |
| 5 + | MYR102.28 | MYR15.80 |
*price indicative
- RS Stock No.:
- 487-099
- Distrelec Article No.:
- 301-88-657
- Mfr. Part No.:
- 7445404
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 2.7A | |
| Length | 12.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 40mΩ | |
| Series | WE-PD3 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 10.1mm | |
| Core Material | Wire-Wound Drum Core, Shielded | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Height | 5.2mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 48MHz | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Power Inductor | ||
Maximum DC Current 2.7A | ||
Length 12.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 40mΩ | ||
Series WE-PD3 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 10.1mm | ||
Core Material Wire-Wound Drum Core, Shielded | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Height 5.2mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 48MHz | ||
Moulded Yes | ||
Related links
- Wurth Elektronik Wire-Wound Drum Core Core, 1 μH ±20
- Wurth Elektronik Wire-Wound Drum Core Core, 1 mH 10 %
- Wurth Elektronik Wire-Wound Drum Core Core, 4.7 μH
- Wurth Elektronik 6.8 μH 20 % 1.2 A Idc
- Wurth Elektronik 150 μH 20 % 260 mA Idc
- Wurth Elektronik 15 μH 20 % 800 mA Idc
- Wurth Elektronik 220 μH 20 % 220 mA Idc
- Wurth Elektronik 1 mH 20 % 600 mA Idc
