Wurth Elektronik, WE-LHMI Shielded Power Inductor 6.8 μH ±20 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR106.30

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR106.30
5 +MYR103.09

*price indicative

Packaging Options:
RS Stock No.:
486-443
Distrelec Article No.:
301-88-451
Mfr. Part No.:
74437334068
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

6.8μH

Product Type

Power Inductor

Length

5.7mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

150mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-LHMI

Height

1.8mm

Standards/Approvals

RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21)

Depth

5.2mm

Maximum Self Resonant Frequency

20.5MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy