Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 2.2 μH ±20 % 11.5 A Idc
- RS Stock No.:
- 486-314
- Distrelec Article No.:
- 301-89-216
- Mfr. Part No.:
- 7447709002
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR156.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR156.03 |
| 5 + | MYR151.33 |
*price indicative
- RS Stock No.:
- 486-314
- Distrelec Article No.:
- 301-89-216
- Mfr. Part No.:
- 7447709002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 11.5A | |
| Length | 12mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 6mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Termination Style | Surface Mount | |
| Depth | 12mm | |
| Core Material | Ferrite | |
| Height | 10mm | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Power Inductor | ||
Maximum DC Current 11.5A | ||
Length 12mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 6mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Termination Style Surface Mount | ||
Depth 12mm | ||
Core Material Ferrite | ||
Height 10mm | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Inductor Construction Wirewound | ||
Related links
- Wurth Elektronik 15 μH ±20 % 10 A Idc
- Wurth Elektronik 15 μH ±20 % 4.02 A Idc
- Wurth Elektronik 2.2 μH ±20 % 4.02 A Idc
- Wurth Elektronik 33 μH ±20 % 1.22 A Idc
- Wurth Elektronik 12 μH ±20 % 3.5 A Idc
- Wurth Elektronik 390 μH ±20 % 0.75 A Idc
- Wurth Elektronik 3.5 μH ±20 % 9.25 A Idc
- Wurth Elektronik 1.5 μH ±20 % 10.5 A Idc
