Wurth Elektronik, WE-TPC Shielded Power Inductor with a Ferrite Core, 33 μH ±30 % 2 A Idc
- RS Stock No.:
- 486-128
- Distrelec Article No.:
- 301-87-775
- Mfr. Part No.:
- 744031330
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR69.40
View bulk pricing optionsSubtotal (1 unit)*
MYR36.42
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR36.42 | - |
| 10 - 49 | MYR29.48 | MYR69.40 |
| 50 - 99 | MYR22.58 | MYR692.00 |
| 100 + | MYR18.21 | MYR1,821.00 |
*price indicative
- RS Stock No.:
- 486-128
- Distrelec Article No.:
- 301-87-775
- Mfr. Part No.:
- 744031330
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 33μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 2A | |
| Packaging | Tape & Reel | |
| Length | 3.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Inductance Tolerance | ±30 % | |
| Height | 1.65mm | |
| Core Material | Ferrite | |
| Depth | 3.8mm | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 25MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 33μH | ||
Product Type Power Inductor | ||
Maximum DC Current 2A | ||
Packaging Tape & Reel | ||
Length 3.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Inductance Tolerance ±30 % | ||
Height 1.65mm | ||
Core Material Ferrite | ||
Depth 3.8mm | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 25MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1.0 μH ±30 % 2 A Idc
- Wurth Elektronik 10 μH ±30 % 2 A Idc
- Wurth Elektronik, WE-TPC Shielded Power Inductor 0.47 μH ±35 % 3 A Idc
- Wurth Elektronik 3.3 μH ±30 % 5.3 A Idc
- Wurth Elektronik 5.6 μH ±30 % 4 A Idc
- Wurth Elektronik 6.8 μH ±30 % 4.2 A Idc
- Wurth Elektronik 22 μH ±30 % 1.3 A Idc
- Wurth Elektronik 1.2 μH ±35 % 1 A Idc
