Wurth Elektronik, WE-TPC, 2323 Shielded Power Inductor with a Ferrite Core, 3.9 μH ±30 % 2.6 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 19%

View bulk pricing options

Subtotal (1 unit)*

MYR39.63

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR39.63-
10 - 49MYR32.0919%
50 - 99MYR24.5937%
100 +MYR19.8249%

*price indicative

RS Stock No.:
485-691
Distrelec Article No.:
301-87-955
Mfr. Part No.:
7440520039
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.9μH

Product Type

Power Inductor

Maximum DC Current

2.6A

Package/Case

2323

Packaging

Tape & Reel

Length

5.8mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

35mΩ

Minimum Operating Temperature

-40°C

Series

WE-TPC

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Depth

5.8mm

Core Material

Ferrite

Height

2mm

Termination Style

Surface Mount

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy