Wurth Elektronik, WE-KI Power Inductor 27 nH 5 % Q:60
- RS Stock No.:
- 485-441
- Mfr. Part No.:
- 744762127A
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR34.95
FREE delivery for orders over RM 150.00
In Stock
- Plus 100 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 1 - 9 | MYR34.95 | MYR699.00 |
| 10 - 49 | MYR28.31 | MYR566.20 |
| 50 - 99 | MYR21.66 | MYR433.20 |
| 100 + | MYR17.48 | MYR349.60 |
*price indicative
- RS Stock No.:
- 485-441
- Mfr. Part No.:
- 744762127A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 27nH | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 100mΩ | |
| Series | WE-KI | |
| Inductance Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2mm | |
| Height | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Self Resonant Frequency | 1.8GHz | |
| Minimum Quality Factor | 60 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 27nH | ||
Length 2.5mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 100mΩ | ||
Series WE-KI | ||
Inductance Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Depth 2mm | ||
Height 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Self Resonant Frequency 1.8GHz | ||
Minimum Quality Factor 60 | ||
- COO (Country of Origin):
- TW
