Wurth Elektronik, WE-HCM Shielded Power Inductor with a Ferrite Core, 470 nH ±20 % 7.4 A Idc
- RS Stock No.:
- 485-248
- Distrelec Article No.:
- 301-88-238
- Mfr. Part No.:
- 744309047
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save MYR16.05
View bulk pricing optionsSubtotal (1 unit)*
MYR106.30
FREE delivery for orders over RM 150.00
- Plus 47 unit(s) shipping from 09 November 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR106.30 | - |
| 5 + | MYR103.09 | MYR16.05 |
*price indicative
- RS Stock No.:
- 485-248
- Distrelec Article No.:
- 301-88-238
- Mfr. Part No.:
- 744309047
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 470nH | |
| Maximum DC Current | 7.4A | |
| Length | 9mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 21.7mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HCM | |
| Diameter | 9mm | |
| Core Material | Ferrite | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Height | 10.5mm | |
| Termination Style | Surface Mount | |
| Depth | 9mm | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 470nH | ||
Maximum DC Current 7.4A | ||
Length 9mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 21.7mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-HCM | ||
Diameter 9mm | ||
Core Material Ferrite | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Height 10.5mm | ||
Termination Style Surface Mount | ||
Depth 9mm | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1190 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 470 nH Flat Wire
- Wurth Elektronik 105 nH ±20 % 30 A Idc
- Wurth Elektronik 250 nH ±20 % 11.2 A Idc
- Wurth Elektronik 150 nH ±20 % 30 A Idc
- Wurth Elektronik 220 nH ±20 % 31 A Idc
- Wurth Elektronik 120 nH ±20 % 31 A Idc
- Wurth Elektronik 330 nH ±20 % 9.8 A Idc
- Wurth Elektronik 250 nH ±20 % 10.3 A Idc
