Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 47.0 μH ±25 % 1.4 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR156.03

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR156.03
5 +MYR151.33

*price indicative

Packaging Options:
RS Stock No.:
484-702
Distrelec Article No.:
301-89-492
Mfr. Part No.:
7447786147
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

47.0μH

Product Type

Power Inductor

Maximum DC Current

1.4A

Packaging

Tape & Reel

Length

6.2mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

298mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE-PD

Inductance Tolerance

±25 %

Depth

5.9mm

Termination Style

Surface Mount

Standards/Approvals

No

Core Material

Ferrite

Height

5.1mm

Inductor Construction

Wirewound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy