Bourns, SRF2012A, 2012 Shielded Surface Mount Inductor with a Ferrite Core, ±25 % 400 mA Idc
- RS Stock No.:
- 466-321
- Mfr. Part No.:
- SRF2012A-121YA
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR2.61
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 48 | MYR1.305 | MYR2.61 |
| 50 - 198 | MYR1.115 | MYR2.23 |
| 200 - 998 | MYR0.705 | MYR1.41 |
| 1000 + | MYR0.665 | MYR1.33 |
*price indicative
- RS Stock No.:
- 466-321
- Mfr. Part No.:
- SRF2012A-121YA
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 400mA | |
| Package/Case | 2012 | |
| Packaging | 2000 pieces per 7 in Reel | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.88Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | SRF2012A | |
| Inductance Tolerance | ±25 % | |
| Diameter | 1.2mm | |
| Depth | 1.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Core Material | Ferrite | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 400mA | ||
Package/Case 2012 | ||
Packaging 2000 pieces per 7 in Reel | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.88Ω | ||
Maximum Operating Temperature 125°C | ||
Series SRF2012A | ||
Inductance Tolerance ±25 % | ||
Diameter 1.2mm | ||
Depth 1.2mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Core Material Ferrite | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- TW
The Bourns Common mode chip inductors offer high impedance values, making them effective at reducing noise. They are suitable for low-power applications requiring efficient noise suppression and stable performance.
RoHS compliant
Halogen free
Related links
- Bourns 2012 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 400 mA Idc
- Bourns 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core ±25 % 300 mA Idc
- Bourns 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core 25 % 300 mA Idc
- Bourns 2012 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, Ferrite Core ±25 % 400 mA
- Bourns 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core ±25 % 400 mA Idc
- Bourns 2012 Surface Mount Inductor with a Ferrite Core, 350 mA Idc
- Bourns 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 90 μH ±25 % 400 mA Idc
- TDK 2012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 400 mA Idc
