Bourns, SRF0602, 0602 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 330 μH Ferrite Core ±50 %
- RS Stock No.:
- 466-307
- Mfr. Part No.:
- SRF0602-331Y
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 15%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR18.48
FREE delivery for orders over RM 150.00
In Stock
- 876 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | MYR9.24 | MYR18.48 | - |
| 20 - 48 | MYR7.765 | MYR15.53 | 15% |
| 50 - 198 | MYR4.87 | MYR9.74 | 47% |
| 200 - 998 | MYR4.735 | MYR9.47 | 48% |
| 1000 + | MYR4.635 | MYR9.27 | 49% |
*price indicative
- RS Stock No.:
- 466-307
- Mfr. Part No.:
- SRF0602-331Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 330μH | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 300mA | |
| Package/Case | 0602 | |
| Packaging | 1000 pieces per Reel | |
| Length | 6.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 0.3Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±50 % | |
| Series | SRF0602 | |
| Core Material | Ferrite | |
| Depth | 1.65mm | |
| Height | 1.65mm | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 1.65mm | |
| Maximum Self Resonant Frequency | 900MHz | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 330μH | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 300mA | ||
Package/Case 0602 | ||
Packaging 1000 pieces per Reel | ||
Length 6.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 0.3Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±50 % | ||
Series SRF0602 | ||
Core Material Ferrite | ||
Depth 1.65mm | ||
Height 1.65mm | ||
Standards/Approvals RoHS Compliant | ||
Diameter 1.65mm | ||
Maximum Self Resonant Frequency 900MHz | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
The Bourns Line filters are designed for low-power applications. Their inductance range ensures efficient noise suppression, improving signal integrity and reducing electromagnetic interference in sensitive circuits.
RoHS compliant
Frequency range to 1600 MHz
Related links
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 470 μH Ferrite Core ±50 %
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 40 μH Ferrite Core ±50 % 900
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 6.5 mH Ferrite Core ±50 %
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 10 μH Ferrite Core ±30 %
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2.7 μH Ferrite Core ±30 %
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 6 μH Ferrite Core ±30 % 500
- Bourns 0504 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 3.6 μH Ferrite Core ±30 % 1
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 25 μH Ferrite Core ±30 % 1
