Bourns, SRE6603, 6603 Shielded Power Inductor with a Ferrite Core, 10 mH ±20 % 20 mA Idc Q:50
- RS Stock No.:
- 466-301
- Mfr. Part No.:
- SRE6603-103M
- Manufacturer:
- Bourns
This image is representative of the product range
Add 20 more to save MYR12.60
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR8.08
FREE delivery for orders over RM 150.00
- Plus 1,272 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | MYR4.04 | MYR8.08 | - |
| 20 - 48 | MYR3.41 | MYR6.82 | MYR12.60 |
| 50 - 198 | MYR2.115 | MYR4.23 | MYR96.25 |
| 200 - 998 | MYR2.08 | MYR4.16 | MYR392.00 |
| 1000 + | MYR2.02 | MYR4.04 | MYR2,020.00 |
*price indicative
- RS Stock No.:
- 466-301
- Mfr. Part No.:
- SRE6603-103M
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10mH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 20mA | |
| Package/Case | 6603 | |
| Packaging | 2000 pieces per 13 in Reel | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.035Ω | |
| Minimum Operating Temperature | -25°C | |
| Series | SRE6603 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 4.45mm | |
| Core Material | Ferrite | |
| Height | 4.45mm | |
| Depth | 4.45mm | |
| Maximum Self Resonant Frequency | 4.2MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 50 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10mH | ||
Product Type Power Inductor | ||
Maximum DC Current 20mA | ||
Package/Case 6603 | ||
Packaging 2000 pieces per 13 in Reel | ||
Length 6.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.035Ω | ||
Minimum Operating Temperature -25°C | ||
Series SRE6603 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Diameter 4.45mm | ||
Core Material Ferrite | ||
Height 4.45mm | ||
Depth 4.45mm | ||
Maximum Self Resonant Frequency 4.2MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 50 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 6603 Shielded Power Inductor with a Ferrite Core, 10 mH ±20 % 20 mA Idc Q:50
- Bourns 6603 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:40
- Bourns 453232 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±10 % 285 mA Idc Q:50
- Bourns 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1 A Idc Q:50
- Bourns 10 mH ±5 % 20 mA Idc Q:30
- Bourns 7045 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:120
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
