Bourns, SRP3020TA, 3020 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 4 A Idc Q:10

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save MYR13.50

View bulk pricing options

Subtotal (1 bag of 2 units)*

MYR8.45

Add to Basket
Select or type quantity
In Stock
  • 2,570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 18MYR4.225MYR8.45-
20 - 48MYR3.55MYR7.10MYR13.50
50 - 198MYR2.23MYR4.46MYR99.75
200 - 998MYR2.165MYR4.33MYR412.00
1000 +MYR2.13MYR4.26MYR2,095.00

*price indicative

Packaging Options:
RS Stock No.:
466-253
Mfr. Part No.:
SRP3020TA-1R0M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1μH

Product Type

Power Inductor

Maximum DC Current

4A

Package/Case

3020

Length

3.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

422mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

SRP3020TA

Inductance Tolerance

±20 %

Core Material

Metal Alloy Powder

Height

3.2mm

Depth

3.2mm

Diameter

3.2mm

Standards/Approvals

AEC-Q200, Halogen Free, RoHS

Maximum Self Resonant Frequency

340MHz

Inductor Construction

Shielded

Minimum Quality Factor

10

COO (Country of Origin):
CN
The Bourns Shielded power inductors feature a shielded construction to minimize interference and a metal alloy powder core for high saturation current handling. Ideal for high performance power applications, ensuring efficient energy transfer and reduced electromagnetic noise.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy