Bourns, CE201210, 2012 Unshielded Surface Mount Inductor with a Ceramic Core, 47 μH Multilayer ±5 % 300 mA Idc Q:23
- RS Stock No.:
- 466-192
- Mfr. Part No.:
- CE201210-47NJ
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR1.13
FREE delivery for orders over RM 150.00
In Stock
- Plus 19,990 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | MYR0.565 | MYR1.13 | - |
| 50 - 198 | MYR0.545 | MYR1.09 | 3% |
| 200 + | MYR0.525 | MYR1.05 | 7% |
*price indicative
- RS Stock No.:
- 466-192
- Mfr. Part No.:
- CE201210-47NJ
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Package/Case | 2012 | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 950mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 105°C | |
| Series | CE201210 | |
| Core Material | Ceramic | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 1.25mm | |
| Height | 1.25mm | |
| Depth | 1.25mm | |
| Maximum Self Resonant Frequency | 4000MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 23 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Package/Case 2012 | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 950mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 105°C | ||
Series CE201210 | ||
Core Material Ceramic | ||
Standards/Approvals RoHS Compliant | ||
Diameter 1.25mm | ||
Height 1.25mm | ||
Depth 1.25mm | ||
Maximum Self Resonant Frequency 4000MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 23 | ||
- COO (Country of Origin):
- CN
The Bourns Multi layer chip inductors come in a Compact 0805 size, perfect for space-constrained designs. They are available in the E12 series, offering a wide range of values. With high frequency capabilities, they are Ideal for applications requiring efficient signal filtering and power management.
RoHS compliant
Nickel barrier
Related links
- Bourns 0603 Unshielded Surface Mount Inductor with a Ceramic Core, 47 nH Multilayer ±5 % 300 mA Idc Q:12
- Bourns 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core ±25 % 300 mA Idc
- Bourns 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core 25 % 300 mA Idc
- Bourns 0403 Unshielded Surface Mount Inductor with a Ferrite Core, 27 μH ±10 % 710 mA Idc Q:23
- Bourns 0703 Unshielded Surface Mount Inductor with a Ferrite DR Core, 10 μH Ferrite Core ±10 % 1 A Idc Q:23
- Bourns 2012 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 400 mA Idc
- Bourns 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core ±25 % 400 mA Idc
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 47 nH ±5 % 600 mA Idc Q:35
