Bourns, CC453232, 4532 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 260 mA Idc Q:10
- RS Stock No.:
- 466-190
- Mfr. Part No.:
- CC453232-470KL
- Manufacturer:
- Bourns
This image is representative of the product range
Add 50 more to save MYR7.75
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR2.57
FREE delivery for orders over RM 150.00
- Plus 1,520 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | MYR1.285 | MYR2.57 | - |
| 50 - 198 | MYR1.13 | MYR2.26 | MYR7.75 |
| 200 - 998 | MYR0.815 | MYR1.63 | MYR94.00 |
| 1000 + | MYR0.66 | MYR1.32 | MYR625.00 |
*price indicative
- RS Stock No.:
- 466-190
- Mfr. Part No.:
- CC453232-470KL
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 260mA | |
| Package/Case | 4532 | |
| Length | 4.5mm | |
| Packaging | 500 pieces per reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.11Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | CC453232 | |
| Inductance Tolerance | ±10 % | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 3.2mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 7.96MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 260mA | ||
Package/Case 4532 | ||
Length 4.5mm | ||
Packaging 500 pieces per reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.11Ω | ||
Maximum Operating Temperature 125°C | ||
Series CC453232 | ||
Inductance Tolerance ±10 % | ||
Core Material Ferrite | ||
Standards/Approvals RoHS Compliant | ||
Diameter 3.2mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 7.96MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 10 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 4532 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 370 mA Idc Q:10
- Bourns 4532 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 1.05 A Idc Q:10
- Bourns 4532 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 550 mA Idc Q:10
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 140 mA Idc Q:50
- Bourns 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 75 mA Idc Q:30
- Bourns 1006 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1.25 A Idc Q:20
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1 A Idc Q:22
- Wurth Elektronik 4532 Unshielded Wirewound Surface Mount Inductor 18 μH ±10 % 1.1 A Idc
