Bourns, SRR4028, 4028 Shielded Power Inductor with a Ferrite Core, 33 μH ±20 % 820 mA Idc Q:9.7

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 13%

View bulk pricing options

Subtotal (1 bag of 2 units)*

MYR5.45

Add to Basket
Select or type quantity
In Stock
  • Plus 974 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 48MYR2.725MYR5.45-
50 - 198MYR2.365MYR4.7313%
200 - 998MYR1.74MYR3.4836%
1000 - 1998MYR1.41MYR2.8248%
2000 +MYR1.38MYR2.7649%

*price indicative

Packaging Options:
RS Stock No.:
466-169
Mfr. Part No.:
SRR4028-330Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

33μH

Maximum DC Current

820mA

Package/Case

4028

Packaging

500 pieces per reel

Length

4.8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.41Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SRR4028

Height

4.8mm

Standards/Approvals

RoHS

Depth

4.8mm

Core Material

Ferrite

Diameter

4.8mm

Maximum Self Resonant Frequency

2200MHz

Minimum Quality Factor

9.7

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Bourns Shielded SMD power inductors feature a maximum height of 3.0 mm, making them suitable for compact applications. Its provide efficient power management and stable operation in space-constrained designs.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy