Bourns, SRP7050WA, 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH 20 % 5 A Idc Q:20
- RS Stock No.:
- 466-146
- Mfr. Part No.:
- SRP7050WA-220M
- Manufacturer:
- Bourns
This image is representative of the product range
Add 20 more to save 15%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR8.27
FREE delivery for orders over RM 150.00
- Plus 500 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | MYR4.135 | MYR8.27 | - |
| 20 - 48 | MYR3.475 | MYR6.95 | 15% |
| 50 - 198 | MYR2.18 | MYR4.36 | 47% |
| 200 - 998 | MYR2.115 | MYR4.23 | 48% |
| 1000 + | MYR2.08 | MYR4.16 | 49% |
*price indicative
- RS Stock No.:
- 466-146
- Mfr. Part No.:
- SRP7050WA-220M
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 5A | |
| Package/Case | 7050 | |
| Packaging | 800 pieces per 13 in Reel | |
| Length | 7.9mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 357mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 165°C | |
| Inductance Tolerance | 20 % | |
| Series | SRP7050WA | |
| Standards/Approvals | AEC-Q200, Halogen Free, RoHS | |
| Diameter | 7.3mm | |
| Core Material | Metal Alloy Powder | |
| Height | 7.3mm | |
| Depth | 7.3mm | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22μH | ||
Product Type Power Inductor | ||
Maximum DC Current 5A | ||
Package/Case 7050 | ||
Packaging 800 pieces per 13 in Reel | ||
Length 7.9mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 357mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 165°C | ||
Inductance Tolerance 20 % | ||
Series SRP7050WA | ||
Standards/Approvals AEC-Q200, Halogen Free, RoHS | ||
Diameter 7.3mm | ||
Core Material Metal Alloy Powder | ||
Height 7.3mm | ||
Depth 7.3mm | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 100 μH 20 % 2.2 A Idc Q:20
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 33 μH 20 % 4 A Idc Q:20
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH 20 % 10.5 A Idc Q:20
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 4.2 A Idc Q:10
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 7.5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 5.5 A Idc Q:20
- Bourns 1050 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 6 A Idc Q:20
