Bourns, SRP7028A, 7028 Shielded Power Inductor with a Carbonyl Powder Core, 22 μH ±20 % 2 A Idc Q:5

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 15%

View bulk pricing options

Subtotal (1 bag of 2 units)*

MYR9.21

Add to Basket
Select or type quantity
In Stock
  • Plus 326 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 18MYR4.605MYR9.21-
20 - 48MYR3.89MYR7.7815%
50 - 198MYR2.43MYR4.8647%
200 - 998MYR2.365MYR4.7348%
1000 +MYR2.305MYR4.6149%

*price indicative

Packaging Options:
RS Stock No.:
466-140
Mfr. Part No.:
SRP7028A-220M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

22μH

Maximum DC Current

2A

Package/Case

7028

Packaging

1000 pieces per 13 in Reel

Length

7.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

240mΩ

Minimum Operating Temperature

-55°C

Series

SRP7028A

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Diameter

6.6mm

Depth

6.6mm

Height

6.6mm

Core Material

Carbonyl Powder

Standards/Approvals

RoHS, Halogen Free, AEC-Q200

Maximum Self Resonant Frequency

300MHz

Minimum Quality Factor

5

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Bourns Shielded power inductors feature a shielded construction to reduce interference and a carbonyl powder core for high saturation current handling. They are ideal for power applications requiring efficient energy transfer and minimal electromagnetic noise.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy