Bourns, SRP2010, 2010 Shielded Power Inductor with a Iron Powder Core, 2.2 μH 20 % 1.7 A Idc
- RS Stock No.:
- 466-133
- Mfr. Part No.:
- SRP2010-2R2M
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR10.75
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR3.51
FREE delivery for orders over RM 150.00
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | MYR1.755 | MYR3.51 | - |
| 50 - 198 | MYR1.54 | MYR3.08 | MYR10.75 |
| 200 + | MYR0.915 | MYR1.83 | MYR168.00 |
*price indicative
- RS Stock No.:
- 466-133
- Mfr. Part No.:
- SRP2010-2R2M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1.7A | |
| Package/Case | 2010 | |
| Length | 2mm | |
| Packaging | 3000 pieces per 7 in Reel | |
| Automotive Standard | AEC-Q | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 69mΩ | |
| Series | SRP2010 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Height | 1.6mm | |
| Diameter | 1.6mm | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS | |
| Core Material | Iron Powder | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Power Inductor | ||
Maximum DC Current 1.7A | ||
Package/Case 2010 | ||
Length 2mm | ||
Packaging 3000 pieces per 7 in Reel | ||
Automotive Standard AEC-Q | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 69mΩ | ||
Series SRP2010 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Height 1.6mm | ||
Diameter 1.6mm | ||
Depth 1.6mm | ||
Standards/Approvals RoHS | ||
Core Material Iron Powder | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- TW
The Bourns SMD power inductors feature wirewound construction with an iron powder core for enhanced performance. The magnetically shielded construction provides low radiation, minimizing interference. With low DC resistance, they offer efficient power handling and are ideal for high performance applications.
RoHS compliant
Low profile
Related links
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 1.6 A Idc
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 1.7 A Idc Q:12
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 1.5 μH ±20 % 2.8 A Idc
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 2.6 A Idc
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 1.1 A Idc
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 1.4 A Idc
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 3.6 A Idc
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 560 nH ±20 % 3 A Idc
