Bourns, SRP1270, 1270 Shielded Power Inductor with a Iron Core, 4.7 μH ±20 % 15 A Idc
- RS Stock No.:
- 466-131
- Mfr. Part No.:
- SRP1270-4R7M
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR11.40
FREE delivery for orders over RM 150.00
In Stock
- 754 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | MYR5.70 | MYR11.40 |
| 20 - 48 | MYR5.53 | MYR11.06 |
| 50 - 198 | MYR5.365 | MYR10.73 |
| 200 - 998 | MYR5.205 | MYR10.41 |
| 1000 + | MYR5.05 | MYR10.10 |
*price indicative
- RS Stock No.:
- 466-131
- Mfr. Part No.:
- SRP1270-4R7M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 15A | |
| Package/Case | 1270 | |
| Length | 13.5mm | |
| Packaging | 400 pcs/13 in Reel | |
| Automotive Standard | AEC-Q | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 16.8mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP1270 | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS Compliant | |
| Core Material | Iron | |
| Height | 12.5mm | |
| Depth | 12.5mm | |
| Diameter | 12.5mm | |
| Maximum Self Resonant Frequency | 95MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 15A | ||
Package/Case 1270 | ||
Length 13.5mm | ||
Packaging 400 pcs/13 in Reel | ||
Automotive Standard AEC-Q | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 16.8mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRP1270 | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS Compliant | ||
Core Material Iron | ||
Height 12.5mm | ||
Depth 12.5mm | ||
Diameter 12.5mm | ||
Maximum Self Resonant Frequency 95MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors feature a shielded construction for reduced interference, with a unit height of 7.0 mm max., making them suitable for compact designs.
RoHS compliant
Related links
- Bourns 1270 Shielded Surface Mount Inductor with a Iron Core, 10 μH ±20 % 16 A Idc
- Bourns 1270 Shielded Surface Mount Inductor with a Iron Core, 3.3 μH ±20 % 35 A Idc
- Bourns 1270 Shielded Surface Mount Inductor with a Iron Core, 680 nH 60 A Idc
- Bourns 0703 Shielded Power Inductor with a Ferrite Core, 17.1 μH ±20 % 1.55 A Idc
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded 20 % 1.9 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 11 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 8.8 A Idc Q:15
- Bourns 5030 Shielded Power Inductor with a Carbonyl Powder Core, 4.7 μH ±20 % 4.6 A Idc Q:15
