Wurth Elektronik, 744384, 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 650 nH Shielded ±30 %

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR7,620.00

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR7.62MYR7,620.00

*price indicative

RS Stock No.:
427-220
Mfr. Part No.:
74438440200065
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

650nH

Maximum DC Current

15.2A

Sub Type

SMT Power Inductor

Package/Case

4020

Length

4.1mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

5.5mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Series

744384

Standards/Approvals

IEC 61249-2-21, EU&2015, 2006, 863, RoHS 2011, JEDEC JS709B, REACH EC1907

Core Material

Magnetic Iron Alloy

Diameter

2.1mm

Depth

2.1mm

Height

2.1mm

Maximum Self Resonant Frequency

80MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-efficiency, Compact component designed for high efficiency and current capability applications and Advanced power management. With low DC resistance, high saturation current, and AEC-Q200 Grade 1 certification, it provides reliable operation in DC/DC converters, battery-powered devices, and wireless communication systems. Additionally, its high-frequency capabilities make it well suited for GaN and SiC applications.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

Innovative iron alloy material

Ultra low RDC and AC losses

Optimized for high switching frequencies beyond 1 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy