Wurth Elektronik, 744384, 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 400 nH Shielded ±30 %

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR7,620.00

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR7.62MYR7,620.00

*price indicative

RS Stock No.:
427-217
Mfr. Part No.:
74438440200040
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

400nH

Product Type

Surface Mount Inductor

Maximum DC Current

16.9A

Sub Type

SMT Power Inductor

Package/Case

4020

Packaging

Tape & Reel

Length

4.1mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

4.4mΩ

Minimum Operating Temperature

-40°C

Series

744384

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Height

2.1mm

Depth

2.1mm

Diameter

2.1mm

Core Material

Magnetic Iron Alloy

Standards/Approvals

RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006)

Maximum Self Resonant Frequency

122MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-efficiency, Compact component designed for high efficiency and current capability applications and Advanced power management. With low DC resistance, high saturation current, and AEC-Q200 Grade 1 certification, it provides reliable operation in DC/DC converters, battery-powered devices, and wireless communication systems. Additionally, its high-frequency capabilities make it well suited for GaN and SiC applications.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

Innovative iron alloy material

Ultra low RDC and AC losses

Optimized for high switching frequencies beyond 1 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy