Wurth Elektronik, 784383, 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 470 nH Shielded ±30 %

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save MYR24.60

View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR48.89

Add to Basket
Select or type quantity
In Stock
  • Plus 2,990 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45MYR9.778MYR48.89-
50 - 95MYR9.286MYR46.43MYR24.60
100 - 495MYR8.60MYR43.00MYR117.80
500 - 995MYR7.914MYR39.57MYR932.00
1000 +MYR7.63MYR38.15MYR2,148.00

*price indicative

Packaging Options:
RS Stock No.:
427-158
Mfr. Part No.:
784383240047HT
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

470nH

Product Type

Surface Mount Inductor

Maximum DC Current

5.3A

Sub Type

SMT Power Inductor

Package/Case

2512HT

Length

2.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

34.7mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Inductance Tolerance

±30 %

Series

784383

Height

1.2mm

Core Material

Magnetic Iron Alloy

Standards/Approvals

Halogen Free JEDEC JS709B, EU&2015, 863, 2006, REACH or declared EC1907, RoHS 2011, Halogen Free IEC 61249-2-21

Diameter

1.2mm

Termination Style

2512HT

Depth

1.2mm

Maximum Self Resonant Frequency

131MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-performance, automotive-qualified component designed for efficient energy storage and power regulation. It features low DC resistance, high current handling, and robust environmental compliance, making it Ideal for powertrain converters, DC/DC converters, battery management systems, and other demanding applications. Its AEC-Q200 Grade 0 qualification ensures reliability in automotive and industrial environments.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

No acoustic noise and no leakage flux noise

Magnetic iron alloy allows high rated currents

Magnetically shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy