Wurth Elektronik, 744384, 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH Shielded ±20 % 9.8

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save MYR24.60

View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR49.47

Add to Basket
Select or type quantity
In Stock
  • Plus 985 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45MYR9.894MYR49.47-
50 - 95MYR9.402MYR47.01MYR24.60
100 - 495MYR8.704MYR43.52MYR119.00
500 +MYR8.018MYR40.09MYR938.00

*price indicative

Packaging Options:
RS Stock No.:
427-071
Mfr. Part No.:
7443844020010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1μH

Product Type

Surface Mount Inductor

Sub Type

SMT Power Inductor

Maximum DC Current

9.8A

Package/Case

4020

Length

4.1mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

7.9mΩ

Minimum Operating Temperature

-40°C

Series

744384

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Standards/Approvals

Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863)

Diameter

2.1mm

Core Material

Magnetic Iron Alloy

Depth

2.1mm

Height

2.1mm

Maximum Self Resonant Frequency

59MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-efficiency, Compact component designed for high efficiency and current capability applications and Advanced power management. With low DC resistance, high saturation current, and AEC-Q200 Grade 1 certification, it provides reliable operation in DC/DC converters, battery-powered devices, and wireless communication systems. Additionally, its high-frequency capabilities make it well suited for GaN and SiC applications.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

Innovative iron alloy material

Ultra low RDC and AC losses

Optimized for high switching frequencies beyond 1 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy