Wurth Elektronik, WE-HCMD, 1111 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 180 nH Shielded ±15

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 10%

View bulk pricing options

Subtotal (1 tape of 2 units)*

MYR31.62

Add to Basket
Select or type quantity
In Stock
  • Plus 398 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
2 - 18MYR15.81MYR31.62-
20 +MYR14.225MYR28.4510%

*price indicative

Packaging Options:
RS Stock No.:
427-016
Mfr. Part No.:
7443001111180
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

180nH

Product Type

Surface Mount Inductor

Maximum DC Current

78A

Sub Type

High Current Flat Wire Inductor

Package/Case

1111

Packaging

Tape & Reel

Length

11.7mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.37mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±15 %

Series

WE-HCMD

Core Material

Manganese Zinc Ferrite

Depth

5.7mm

Height

5.7mm

Diameter

5.7mm

Standards/Approvals

REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21)

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
TW
The Wurth Elektronik High-Current Inductor is designed for Transient Load Voltage Regulation (TLVR) applications, offering exceptional current handling and minimal DC resistance for efficient power delivery. With AEC-Q200 certification, it ensures high reliability in multiphase voltage regulators, CPU motherboards, FPGA-based designs, and high-power ASIC applications. Its low coupling coefficient and optimized electrical properties make it an excellent choice for servers, internet switches, and other high-frequency power systems.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

MnZn core and high permeability material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy