Wurth Elektronik, 784383, 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH Shielded ±20 % 2.8
- RS Stock No.:
- 426-981
- Mfr. Part No.:
- 78438343010
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 5 units)*
MYR51.41
FREE delivery for orders over RM 150.00
- Plus 3,000 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR10.282 | MYR51.41 |
| 50 - 95 | MYR9.764 | MYR48.82 |
| 100 - 495 | MYR9.054 | MYR45.27 |
| 500 - 995 | MYR8.328 | MYR41.64 |
| 1000 + | MYR8.018 | MYR40.09 |
*price indicative
- RS Stock No.:
- 426-981
- Mfr. Part No.:
- 78438343010
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 2.8A | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 104mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 784383 | |
| Diameter | 1mm | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | |
| Height | 1mm | |
| Depth | 1mm | |
| Maximum Self Resonant Frequency | 99MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 2.8A | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 104mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series 784383 | ||
Diameter 1mm | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21) | ||
Height 1mm | ||
Depth 1mm | ||
Maximum Self Resonant Frequency 99MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH Shielded ±20 % 2.8
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.2 μH Shielded ±20 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 330 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH Shielded ±20 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 470 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 820 nH Shielded ±30 %
