Wurth Elektronik, 784383, 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- RS Stock No.:
- 426-975
- Mfr. Part No.:
- 784383430068
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR51.41
FREE delivery for orders over RM 150.00
- Plus 6,000 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR10.282 | MYR51.41 | - |
| 50 - 95 | MYR9.764 | MYR48.82 | 5% |
| 100 - 495 | MYR9.054 | MYR45.27 | 11% |
| 500 - 995 | MYR8.328 | MYR41.64 | 19% |
| 1000 + | MYR8.018 | MYR40.09 | 22% |
*price indicative
- RS Stock No.:
- 426-975
- Mfr. Part No.:
- 784383430068
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 680nH | |
| Maximum DC Current | 3.3A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 84mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Series | 784383 | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 1mm | |
| Standards/Approvals | Halogen Free JEDEC JS709B, 863, 2006, EU&2015, IEC 61249-2-21, RoHS 2011, REACH EC1907 | |
| Core Material | Magnetic Iron Alloy | |
| Height | 1mm | |
| Depth | 1mm | |
| Maximum Self Resonant Frequency | 130MHz | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 680nH | ||
Maximum DC Current 3.3A | ||
Sub Type SMT Power Inductor | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 84mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Series 784383 | ||
Maximum Operating Temperature 125°C | ||
Diameter 1mm | ||
Standards/Approvals Halogen Free JEDEC JS709B, 863, 2006, EU&2015, IEC 61249-2-21, RoHS 2011, REACH EC1907 | ||
Core Material Magnetic Iron Alloy | ||
Height 1mm | ||
Depth 1mm | ||
Maximum Self Resonant Frequency 130MHz | ||
Moulded No | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 330 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 470 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 820 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 560 nH Shielded ±30 %
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 6030HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
