Wurth Elektronik, 784383, 3020HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH Shielded ±20 %

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR8,518.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR8.518MYR8,518.00

*price indicative

RS Stock No.:
426-952
Mfr. Part No.:
78438336015HT
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.5μH

Product Type

Surface Mount Inductor

Maximum DC Current

5.2A

Sub Type

SMT Power Inductor

Package/Case

3020HT

Packaging

Tape & Reel

Length

3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

40.5mΩ

Series

784383

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Depth

2mm

Termination Style

3020HT

Height

2mm

Core Material

Magnetic Iron Alloy

Standards/Approvals

Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006)

Diameter

2mm

Maximum Self Resonant Frequency

53MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-performance, automotive-qualified component designed for efficient energy storage and power regulation. It features low DC resistance, high current handling, and robust environmental compliance, making it Ideal for powertrain converters, DC/DC converters, battery management systems, and other demanding applications. Its AEC-Q200 Grade 0 qualification ensures reliability in automotive and industrial environments.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

No acoustic noise and no leakage flux noise

Magnetic iron alloy allows high rated currents

Magnetically shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy