Wurth Elektronik, WE-DD, 1280 Shielded Surface Mount Inductor with a Polystyrene Core, 22 μH Coupled 20 % 2.45 A Idc
- RS Stock No.:
- 296-275
- Distrelec Article No.:
- 304-30-064
- Mfr. Part No.:
- 744870220
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
MYR69.80
FREE delivery for orders over RM 150.00
- Plus 50 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR13.96 | MYR69.80 |
| 50 - 95 | MYR13.262 | MYR66.31 |
| 100 + | MYR12.288 | MYR61.44 |
*price indicative
- RS Stock No.:
- 296-275
- Distrelec Article No.:
- 304-30-064
- Mfr. Part No.:
- 744870220
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 2.45A | |
| Sub Type | Shielded Coupled Inductor | |
| Package/Case | 1280 | |
| Packaging | Tape & Reel | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.08Ω | |
| Series | WE-DD | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 8.5mm | |
| Diameter | 8.5mm | |
| Core Material | Polystyrene | |
| Standards/Approvals | 863, RoHS 2011, 2006, EU&2015, REACH EC1907, Halogen Free JEDEC JS709B | |
| Height | 8.5mm | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Coupled | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 2.45A | ||
Sub Type Shielded Coupled Inductor | ||
Package/Case 1280 | ||
Packaging Tape & Reel | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.08Ω | ||
Series WE-DD | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 8.5mm | ||
Diameter 8.5mm | ||
Core Material Polystyrene | ||
Standards/Approvals 863, RoHS 2011, 2006, EU&2015, REACH EC1907, Halogen Free JEDEC JS709B | ||
Height 8.5mm | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Coupled | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 150 μH Surface Mount ±20% 2.45 A Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 2.45 A Idc
- Wurth Elektronik 12 μH ±20 % 2.45 A Idc
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded 20 % 2.45 A Idc Q:12
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Polystyrene Core, 47 μH Coupled 20 % 900 mA Idc
- Vishay, IMSC1008AZ 2.2 μH 20% 2.45 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20% 3.6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 220 μH Surface Mount ±20% 2 A Idc
