Wurth Elektronik, WE-MAIA, 2510 Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±20 % 1.75 A

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR44.50

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 45MYR8.90MYR44.50
50 - 95MYR8.46MYR42.30
100 - 495MYR7.822MYR39.11
500 - 995MYR7.202MYR36.01
1000 +MYR6.948MYR34.74

*price indicative

RS Stock No.:
296-221
Mfr. Part No.:
78438323033
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

1.75A

Sub Type

SMT Power Inductor

Package/Case

2510

Length

2.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Shielded

Maximum DC Resistance

264mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE-MAIA

Inductance Tolerance

±20 %

Depth

1mm

Height

1mm

Standards/Approvals

Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863)

Diameter

1mm

Core Material

Polystyrene

Maximum Self Resonant Frequency

50MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
KR
The Wurth Elektronik SMT Power Inductor magnetic iron alloy allows high rated currents in a compact design. It is magnetically shielded with no acoustic noise or leakage flux noise. The operating temperature range is –40°C to +125°C, and it meets AEC-Q 200 standards.

Powertrain converters

Body electronics & lighting

Infotainment systems

POL-converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy