Wurth Elektronik, WE-XHMI SMT, 7030 Shielded Surface Mount Inductor with a Polystyrene Core, 1.2 μH Shielded ±20 % 23.6
- RS Stock No.:
- 219-833
- Mfr. Part No.:
- 74439384012
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 10 units)*
MYR116.14
FREE delivery for orders over RM 500.00
In Stock
- Plus 500 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR11.614 | MYR116.14 |
| 100 - 240 | MYR11.032 | MYR110.32 |
| 250 + | MYR10.224 | MYR102.24 |
*price indicative
- RS Stock No.:
- 219-833
- Mfr. Part No.:
- 74439384012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 23.6A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 7030 | |
| Packaging | Tape & Reel | |
| Length | 7.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 5.4mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-XHMI SMT | |
| Core Material | Polystyrene | |
| Diameter | 3mm | |
| Height | 3mm | |
| Depth | 3mm | |
| Standards/Approvals | Halogen Free IEC 61249-2-21, 863, Halogen Free JEDEC JS709B, REACH EC1907, EU&2015, RoHS 2011, 2006 | |
| Maximum Self Resonant Frequency | 38MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 23.6A | ||
Sub Type SMT Power Inductor | ||
Package/Case 7030 | ||
Packaging Tape & Reel | ||
Length 7.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 5.4mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-XHMI SMT | ||
Core Material Polystyrene | ||
Diameter 3mm | ||
Height 3mm | ||
Depth 3mm | ||
Standards/Approvals Halogen Free IEC 61249-2-21, 863, Halogen Free JEDEC JS709B, REACH EC1907, EU&2015, RoHS 2011, 2006 | ||
Maximum Self Resonant Frequency 38MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik component features a flat wire coil designed for low copper losses. Its composite core material allows for high saturation currents while maintaining a compact design. It is magnetically shielded, with high current capability to handle transient current spikes, and produces low leakage flux noise. The component operates within a temperature range of -40°C to +125°C.
Mainboards or graphic cards
Battery powered devices
Wireless communication devices
Filter
Related links
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 16.7
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±20 % 11.4
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±20 % 23.7 A
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 9.5 A
- Wurth Elektronik 7030 Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Shielded ±20 % 20.1
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 330 nH Shielded ±20 % 20.8
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 640 nH Shielded ±20 % 15.2
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH Shielded ±20 % 17.1
