Wurth Elektronik, WE-XHMI SMT, 5030 Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±20 % 8.2 A

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR66.10

Add to Basket
Select or type quantity
In Stock
  • Plus 960 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 90MYR6.61MYR66.10
100 - 240MYR6.278MYR62.78
250 +MYR5.818MYR58.18

*price indicative

RS Stock No.:
219-820
Mfr. Part No.:
74439334033
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.3μH

Product Type

Surface Mount Inductor

Sub Type

SMT Power Inductor

Maximum DC Current

8.2A

Package/Case

5030

Packaging

Tape & Reel

Length

5.3mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Minimum Operating Temperature

-40°C

Maximum DC Resistance

19.92mΩ

Series

WE-XHMI SMT

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Depth

3mm

Height

3mm

Core Material

Polystyrene

Standards/Approvals

REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863), Halogen-Free (JEDEC JS709B, IEC 61249-2-21)

Diameter

3mm

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
CN
The Wurth Elektronik component features a flat wire coil designed for low copper losses. Its composite core material allows for high saturation currents while maintaining a compact design. It is magnetically shielded, with high current capability to handle transient current spikes, and produces low leakage flux noise. The component operates within a temperature range of -40°C to +125°C.

Mainboards or graphic cards

Battery powered devices

Wireless communication devices

Filter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy