Wurth Elektronik, MAPI, 3020HT Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±30 % 6.4 A Idc
- RS Stock No.:
- 219-751
- Mfr. Part No.:
- 74438336022HT
- Manufacturer:
- Wurth Elektronik
Add 50 more to save MYR18.10
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR35.89
FREE delivery for orders over RM 150.00
- Shipping from 23 February 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR7.178 | MYR35.89 | - |
| 50 - 95 | MYR6.816 | MYR34.08 | MYR18.10 |
| 100 - 495 | MYR6.312 | MYR31.56 | MYR86.60 |
| 500 - 995 | MYR5.82 | MYR29.10 | MYR679.00 |
| 1000 + | MYR5.60 | MYR28.00 | MYR1,578.00 |
*price indicative
- RS Stock No.:
- 219-751
- Mfr. Part No.:
- 74438336022HT
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Sub Type | SMT Power Inductor | |
| Maximum DC Current | 6.4A | |
| Package/Case | 3020HT | |
| Length | 3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 65.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±30 % | |
| Series | MAPI | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 2mm | |
| Standards/Approvals | IEC 61249-2-21, 2006, Halogen Free JEDEC JS709B, EU&2015, REACH EC1907, 863, RoHS 2011 | |
| Core Material | Polystyrene | |
| Depth | 2mm | |
| Termination Style | 3020HT | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 47MHz | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 2.2μH | ||
Sub Type SMT Power Inductor | ||
Maximum DC Current 6.4A | ||
Package/Case 3020HT | ||
Length 3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 65.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±30 % | ||
Series MAPI | ||
Maximum Operating Temperature 150°C | ||
Diameter 2mm | ||
Standards/Approvals IEC 61249-2-21, 2006, Halogen Free JEDEC JS709B, EU&2015, REACH EC1907, 863, RoHS 2011 | ||
Core Material Polystyrene | ||
Depth 2mm | ||
Termination Style 3020HT | ||
Height 2mm | ||
Maximum Self Resonant Frequency 47MHz | ||
Inductor Construction Shielded | ||
Moulded No | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Polystyrene Core, 680 nH Shielded ±30 % 6.4 A Idc
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±30 % 3.1 A Idc
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Polystyrene Core, 1.2 μH Shielded ±30 % 5.4 A Idc
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Polystyrene Core, 6.8 μH Shielded ±30 % 2 A Idc
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Polystyrene Core, 1.5 μH Shielded ±30 % 5.2 A Idc
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±30 % 2.5 A Idc
- Wurth Elektronik 3020HT Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±30 % 5.8 A Idc
- Wurth Elektronik 4030 Shielded Power Inductor with a Manganese Zinc Core, 4.7 μH ±20 % 6.4 A Idc
