TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 680 μH 10 % 190 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR38.40

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR3.84MYR38.40-
100 - 240MYR3.644MYR36.445%
250 - 490MYR3.378MYR33.7812%
500 +MYR3.112MYR31.1218%

*price indicative

Packaging Options:
RS Stock No.:
171-251
Mfr. Part No.:
3627575047C681K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

680μH

Product Type

Surface Mount Inductor

Maximum DC Current

190mA

Package/Case

3627

Packaging

Tape & Reel

Length

5.7mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

11.34Ω

Maximum Operating Temperature

125°C

Series

3627

Inductance Tolerance

10 %

Core Material

Ferrite

Height

4.7mm

Depth

5mm

Standards/Approvals

No

Inductor Construction

Wirewound

Moulded

No

COO (Country of Origin):
TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.

High current capacity

High impedance characteristics

Shock resistance

Vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy