TE Connectivity, 3627, 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 68 μH 10 % 130 mA Idc

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

MYR2,866.00

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +MYR1.433MYR2,866.00

*price indicative

RS Stock No.:
171-090
Mfr. Part No.:
3627322515680K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Inductor

Inductance

68μH

Maximum DC Current

130mA

Package/Case

3627

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

3.2Ω

Minimum Operating Temperature

-40°C

Series

3627

Inductance Tolerance

10 %

Maximum Operating Temperature

125°C

Termination Style

Solder Plated

Depth

2.5mm

Height

1.55mm

Core Material

Ferrite

Standards/Approvals

RoHS, REACH, ELV

Maximum Self Resonant Frequency

9MHz

Inductor Construction

Wirewound

Moulded

No

COO (Country of Origin):
TW
The TE Connectivity Miniature SMD power inductors are designed with special ferrite cores for increased performance and reliability. This miniature SMD power inductor is a critical component in high frequency communication products, personal computers, disc drives, and computer peripherals and DC power supply circuits.

High current capacity

High impedance characteristics

Shock resistance

Vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy